DB-300309-002-S | DIGITUS
USB 2.0 adapter cable, micro USB plug type B to USB socket type A, 0.2 m, black, DB-300309-002-S
Order No.: 13M5229
EAN: 4016032383697
MPN:
DB-300309-002-S
USB adapter cable, DB-300309-002-S, DIGITUS
The USB adapter cable allows direct data transfer between two devices without a PC. Thus you also add an USB connection to your smartphone, for example. The connected devices must be OTG (On-The-Go) compatible.
Features
- Enables direct data exchange between two devices without PC
- Equips devices such as smartphones or tablets with a Type A USB input
- Enables the use of USB A peripheral devices such as keyboard, mouse, USB sticks, gaming console controllers
- Can be connected with any device capable of use on the go
- No driver installation required (Plug and Play)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| USB Standard | USB 2.0 | |
| Connection (1) | micro USB plug type B | |
| Connection (2) | USB socket type A | |
| Cable length | 0.2 m | |
| Colour | black | |
| Data transmission rate | 480000000 mb/s |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |