DB-300160-002-S | DIGITUS
USB 2.0 charging cable, USB plug type A to USB plug type C/Micro-USB plug type B/Lightning plug, 0.15 m, black, DB-300160-002-S
Order No.: 13M5228
EAN: 4016032466208
MPN:
DB-300160-002-S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.5549 € *
Available in 7 Days: 1,073 pcs. - if ordered today
Total Price:
11.55 € *
Price list
Quantity
Price per unit*
1 pcs.
11.5549 €
5 pcs.
10.6267 €
10 pcs.
9.9960 €
25 pcs.
9.3772 €
50 pcs.
8.7465 €
*incl. VAT plus shipping costs
Subject to prior sale
Charging cable, DB-300160-002-S, DIGITUS
The 3-in-1 charging cable is ideal for charging your portable devices on a power supply, PC or other device with a USB-A port. Use a single cable to charge all your devices. Its compact dimensions make this cable an ideal companion for home, office or travel.
Features
- Charge portable devices at any time
- Compact size: 15 cm connection cable for each port
- Charge multiple devices at the same time with different connections
- Sturdy nylon mesh increases durability, safety and flexibility
Technical specifications
| Filter | Property | Value |
|---|---|---|
| USB Standard | USB 2.0 | |
| Connection (1) | USB plug type A | |
| Connection (2) | USB plug type C/Micro-USB plug type B/Lightning plug | |
| Cable length | 0.15 m | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |