DB-300136-010-S | DIGITUS
USB 2.0 connection cable, USB plug type C to USB plug type A, 1 m, black, DB-300136-010-S
Order No.: 13M5134
EAN: 4016032383772
MPN:
DB-300136-010-S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.7342 € *
Available: 2 pcs.
Available in 7 Days: 366 pcs. - if ordered today
Total Price:
9.73 € *
Price list
Quantity
Price per unit*
1 pcs.
9.7342 €
10 pcs.
9.1273 €
50 pcs.
8.5085 €
100 pcs.
7.9016 €
*incl. VAT plus shipping costs
Subject to prior sale
USB cable, DB-300136-010-S, DIGITUS
The DB-300136-010-S is a USB Type-C connection cable for superfast synchronising and charging. This product is also used for connection of external USB devices to the USB Host. Type-C connector can be used in both directions with a SuperSpeed data transmissions up to 5 Gbit/s.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection cable | |
| USB Standard | USB 2.0 | |
| Connection (1) | USB plug type C | |
| Connection (2) | USB plug type A | |
| Cable length | 1 m | |
| Colour | black | |
| Data transmission rate | 5000000000 mb/s |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |