DB-300130-010-S | DIGITUS
USB 2.0 connection cable, USB plug type A to mini USB plug type B, 1 m, black, DB-300130-010-S
Order No.: 13M5131
EAN: 4016032323235
MPN:
DB-300130-010-S
Unit Price (€ / pc.)
3.4272 € *
Available: 6 pcs.
Available in 7 Days: 221 pcs. - if ordered today
Total Price:
3.43 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4272 €
5 pcs.
3.1654 €
10 pcs.
2.9155 €
25 pcs.
2.7370 €
50 pcs.
2.5704 €
*incl. VAT plus shipping costs
Subject to prior sale
USB cable, DB-300130-010-S, DIGITUS
The DB-300130-010-S is a USB 2.0 connection cable for connection of external USB end devices with Mini B (5-pin) jack, e.g. digital cameras, action camera, external hard drives, gaming consoles and navigation devices or printers to the USB host (e.g. PC, notebook or USB hub). Thanks to the USB High-Speed standard, rapid synchronization is provided with a data transfer rate of up to 480 Mbit/s. Also thanks to a length of 1m, you can connect external USB components to your computer conveniently.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection cable | |
| USB Standard | USB 2.0 | |
| Connection (1) | USB plug type A | |
| Connection (2) | mini USB plug type B | |
| Cable length | 1 m | |
| Colour | black | |
| Data transmission rate | 480000000 mb/s |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |