DB-300127-010-S | DIGITUS
USB 2.0 adapter cable, USB plug type A to micro USB jack type B, 1 m, black, DB-300127-010-S
Order No.: 13M4906
EAN: 4016032383673
MPN:
DB-300127-010-S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.5934 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
4.59 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5934 €
10 pcs.
4.3197 €
50 pcs.
4.0579 €
100 pcs.
3.7842 €
*incl. VAT plus shipping costs
Subject to prior sale
USB cable, DB-300127-010-S, DIGITUS
The USB 2.0 features data transmission of up to 480 Mbps for rapid copying of data. Compatible for smartphones, tablets or other peripheral equipment with a micro USB (micro B) plug. The cable can also be used to charge your devices with a micro B jack. Type A - micro B, M/M, 1 m, black.
Features
- Sturdy cable for excellent durability
- Downward compatible with USB 1.1
Technical specifications
| Filter | Property | Value |
|---|---|---|
| USB Standard | USB 2.0 | |
| Connection (1) | USB plug type A | |
| Connection (2) | micro USB jack type B | |
| Cable length | 1 m | |
| Colour | black | |
| Data transmission rate | 480000000 mb/s |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |