DB-300115-018-S | DIGITUS
USB 3.0 adapter cable, USB plug type A to USB plug type B, 1.8 m, black, DB-300115-018-S
Order No.: 13M4905
EAN: 4016032383703
MPN:
DB-300115-018-S
Unit Price (€ / pc.)
6.0571 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
6.06 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0571 €
10 pcs.
5.6763 €
50 pcs.
5.2955 €
100 pcs.
4.9147 €
*incl. VAT plus shipping costs
Subject to prior sale
USB cable, DB-300115-018-S, DIGITUS
USB 3.0 connection cable for connection of external USB 3.0 devices to the USB host, type A - B, M/M, 1.8 m, black.
Features
- Ideal for devices with high power consumption
- 10 times faster than USB 2.0
- Data transer rate up to 5 Gbps (super-speed)
Technical specifications
Filter | Property | Value |
---|---|---|
USB Standard | USB 3.0 | |
Connection (1) | USB plug type A | |
Connection (2) | USB plug type B | |
Cable length | 1.8 m | |
Colour | black | |
Data transmission rate | 5000000000 mb/s |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |