DA-73100-1 | DIGITUS
USB 2.0 extension cable, USB plug type A to USB socket type A, 10 m, black, DA-73100-1
Order No.: 13M1558
EAN: 4016032326212
MPN:
DA-73100-1
Unit Price (€ / pc.)
16.5172 € *
Available: 3 pcs.
Total Price:
16.52 € *
Price list
Quantity
Price per unit*
1 pcs.
16.5172 €
10 pcs.
15.2558 €
*incl. VAT plus shipping costs
Subject to prior sale
USB 2.0 Active Extension Cable, DA-73100-1, DIGITUS
Everyone knows the problem, when a printer or other USB devices are further away from the PC, as actually possible. By the Digitus USB 2.0 activ extension cable, this problem will be solved in a simple way.Through the 10 meter cable, you can connect your faraway USB devices and thanks to 480Mbps you don´t notice any speed problems.
Features
- Bridges reliably the distance to your USB devices
- No power loss despite of 10 meters cable length
- Flexible and quick data transfer via USB
- Easy installation - Plug & Play
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension cable | |
| USB Standard | USB 2.0 | |
| Connection (1) | USB plug type A | |
| Connection (2) | USB socket type A | |
| Cable length | 10 m | |
| Colour | black | |
| Data transmission rate | 480000000 mb/s |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |