DA-70173 | DIGITUS

USB 2.0 adapter cable, built-in FTDI chipset, USB plug type A to RJ45 plug, 1.8 m, light blue, DA-70173

Order No.: 10M1202
EAN: 4016032506003
MPN:
DA-70173
DA-70173 DIGITUS USB Cables Image 1
DA-70173 DIGITUS USB Cables Image 2
DA-70173 DIGITUS USB Cables Image 3
DA-70173 DIGITUS USB Cables Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.0626 € *
Available in 7 Days: 608 pcs. - if ordered today
Total Price:
22.06 € *
Price list
Quantity
Price per unit*
1 pcs.
22.0626 €
10 pcs.
20.4204 €
*incl. VAT plus shipping costs
Subject to prior sale

USB 2.0 adapter cable, DA-70173, DIGITUS

The DIGITUS USB 2.0 to RJ45 console cable with integrated FTDI chipset enables direct access to the console interface of a network device such as a router, switch, firewall and WLAN controller - without the need for an additional serial adapter. Ideal for an IT professional and a system integrator, this cable provides fast and reliable terminal access from a modern laptop and a desktop PC via USB. Thanks to plug-and-play and support for a common operating system, this console cable is an indispensable tool for configuring a device from a leading manufacturer such as Cisco, Ubiquiti, Juniper, MikroTik, Fortigate, TP-Link, Huawei and many others. A nickel-plated USB-A plug and a 180 cm long cable ensure high durability and flexibility in any environment.

Features

  • Direct USB to RJ45 connection - no additional adapter required
  • Supports USB 2.0, downwards compatible with USB 1.1
  • Nickel-plated contacts - maximum signal quality and long service life
  • Full-duplex data transmission - simultaneous sending and receiving
  • Compact and reliable - ideal for field use and IT maintenance
Technical specifications
Filter Property Value
Product type adapter cable
Version built-in FTDI chipset
USB Standard USB 2.0
Connection (1) USB plug type A
Connection (2) RJ45 plug
Cable length 1.8 m
Colour light blue
Data transmission rate 128000 mb/s
Logistics
Property Value
Customs tariff number 84718000