DA-70172 | DIGITUS
USB 2.0 adapter cable, integrated FTDI FT232RNL chipset, USB plug type A to RS232, 1.8 m, black, DA-70172
NCNR (non cancelable / non returnable)
USB 2.0 adapter cable, DA-70172, DIGITUS
The DIGITUS USB 2.0 to RS232 adapter cable with powerful FTDI FT232RNL chipset provides a reliable solution to connect a legacy RS232 serial device to a modern computer via USB. It supports a wide range of operating systems, including Windows, macOS and Linux (with driver installation). Designed for an industrial and IT application, the adapter enables robust and full-duplex data transmission at variable speeds. Gold-plated contacts and an LED status indicator ensure durability and clear signal transmission. A 180 cm USB extension cable is included for flexible installation.
Features
- Gold-plated contacts - for optimum signal quality and corrosion protection
- Full-duplex communication - simultaneous sending and receiving
- COM port retention - operating system remembers port assignment on reconnection
- Mounting option with screws/nuts - for a secure hold on serial devices
| Filter | Property | Value |
|---|---|---|
| Product type | adapter cable | |
| Version | integrated FTDI FT232RNL chipset | |
| USB Standard | USB 2.0 | |
| Connection (1) | USB plug type A | |
| Connection (2) | RS232 | |
| Cable length | 1.8 m | |
| Colour | black | |
| Data transmission rate | 128000 mb/s |
| Property | Value |
|---|---|
| Customs tariff number | 84718000 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |