DA-70170 | DIGITUS
USB 2.0 adapter cable, built-in FTDI chipset, USB plug type A to RS232, 1.8 m, transparent, DA-70170
NCNR (non cancelable / non returnable)
USB 2.0 adapter cable, DA-70170, DIGITUS
USB 2.0 to RS232 adapter cable (cable length: 1.8 m) combines data cable and adapter in one compact solution. The integrated high-quality FTDI/FT232RNL chipset reliably converts USB signals into serial RS232 signals and thus enables the direct connection of a modem, a measuring device, a controller or another RS232 peripheral to a PC or a notebook. Automatic driver installation under Windows, macOS, Linux and ChromeOS means the cable is ready for immediate use. Gold-plated contacts ensure long-lasting and stable signal transmission, while an LED status indicator makes active data traffic clearly visible. An additional 180 cm USB connection cable increases installation flexibility.
Features
- Cable with integrated adapter function - no separate hardware required
- Stable and seamless serial communication via modern USB ports - ready for immediate use thanks to the reliable FTDI chipset and automatic driver support
- USB 2.0-compliant, downwards compatible with USB 1.1
- Gold-plated contacts - optimum conductivity and corrosion protection
- Full-duplex communication - simultaneous sending and receiving of data
- COM port retention - automatic port recognition on restart or reconnection
- Secure screw connection - firm hold for serial devices and peripherals
| Filter | Property | Value |
|---|---|---|
| Product type | adapter cable | |
| Version | built-in FTDI chipset | |
| USB Standard | USB 2.0 | |
| Connection (1) | USB plug type A | |
| Connection (2) | RS232 | |
| Cable length | 1.8 m | |
| Colour | transparent | |
| Data transmission rate | 128000 mb/s |
| Property | Value |
|---|---|
| Customs tariff number | 84718000 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |