AK-880908-010-S | DIGITUS
USB 2.0 charging cable, USB plug type C to USB plug type C, 1 m, black, AK-880908-010-S, package with 3 pieces
Order No.: 13M5205
EAN: 4016032455271
MPN:
AK-880908-010-S
USB Type-C charger, AK-880908-010-S, DIGITUS
For connection of external USB devices (with C socket, e. g. Tablet, Notebook or Smartphone) to the USB Host (e. g. PC or Notebook). Datatransferrate up to 480 Mbps (High-Speed).
Features
- For superfast synchronising and charging
- Copper wire, foil and braid shielding for robustness and reliable connection
- Support of USB PD (Power Delivery) specification
- USB Type-C connector can be used in both directions
Technical specifications
| Filter | Property | Value |
|---|---|---|
| USB Standard | USB 2.0 | |
| Connection (1) | USB plug type C | |
| Connection (2) | USB plug type C | |
| Cable length | 1 m | |
| Colour | black | |
| Data transmission rate | 480000000 mb/s |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |