AK-300601-030-S | DIGITUS
USB 3.2 adapter cable, USB plug type C to RJ45 plug, 3 m, black, AK-300601-030-S
NCNR (non cancelable / non returnable)
RJ45 Ethernet cable, AK-300601-030-S, DIGITUS
RJ45 Ethernet cable, you can easily connect your USB-C enabled device to a wired network and benefit from a stable and fast Gigabit Ethernet connection. The cable replaces the conventional Ethernet adapter and offers a space-saving, compact solution without additional devices. Ideal for laptops, tablets or smartphones that do not have an integrated LAN connection. It provides fast and reliable connections to the Internet - perfect for video streams, online meetings or data-intensive applications. Thanks to the support of Wake-On-LAN and "RealWoW!" (Wake-On-WAN) technology, you can even activate your device remotely. The safe LSZH (Low Smoke Zero Halogen) casing minimizes smoke development and toxic fumes in the event of fire - ideal for installations in public or sensitive areas. The plug-and-play installation enables immediate use, and the cable is fully compatible with macOS and Windows - without any additional drivers or external power supply. A versatile and secure solution for any setup!
Features
- Fast, wired Gigabit Internet connection of up to 1 Gbit/s
- Remote access possible: Supports Wake-On-LAN and "RealWoW!" technology to conveniently control your device remotely
- Simple installation - plug-and-play
- Durability thanks to high-quality aluminum housing
| Filter | Property | Value |
|---|---|---|
| Product type | adapter cable | |
| USB Standard | USB 3.2 | |
| Connection (1) | USB plug type C | |
| Connection (2) | RJ45 plug | |
| Cable length | 3 m | |
| Colour | black | |
| Data transmission rate | 1000000000 mb/s |
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |