AK-300431-006-S | DIGITUS
USB 2.0 connection cable, USB plug type C to USB plug type C, 1 m, black, AK-300431-006-S
Order No.: 13M5150
EAN: 4016032482550
MPN:
AK-300431-006-S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.8651 € *
Available in 7 Days: 372 pcs. - if ordered today
Total Price:
9.87 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8651 €
10 pcs.
9.3296 €
50 pcs.
8.7822 €
100 pcs.
8.2348 €
*incl. VAT plus shipping costs
Subject to prior sale
USB cable, AK-300431-006-S, DIGITUS
USB 2.0 - USB C to USB C Spiral Cable, you can charge your smart devices such as smartphones, tablets etc. The charging power is 60W (20V/3A). In addition, you can synchronize your data with the PC or notebook at a data transfer rate of 480 Mbps. Thanks to the flexible length and spiral design, it can be used anywhere. Perfect in the car to charge your smartphone or as a spare cable for your desk, since the cable is easy to store anywhere.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| USB Standard | USB 2.0 | |
| Connection (1) | USB plug type C | |
| Connection (2) | USB plug type C | |
| Cable length | 1 m | |
| Colour | black | |
| Data transmission rate | 480000000 mb/s |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |