AK-300430-006-S | DIGITUS
USB 2.0 connection cable, USB plug type C to USB plug type A, 1 m, black, AK-300430-006-S
Order No.: 13M5149
EAN: 4016032482543
MPN:
AK-300430-006-S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.4268 € *
Available: 2 pcs.
USB cable, AK-300430-006-S, DIGITUS
USB 2.0 - USB A to USB C Spiral Cable, you can charge your smart devices such as smartphones, tablets etc. The charging power is 60W (20V/3A). In addition, you can synchronize your data with the PC or notebook at a data transfer rate of 480 Mbps. Thanks to the flexible length and spiral design, it can be used anywhere. Perfect in the car to charge your smartphone or as a spare cable for your desk, since the cable is easy to store anywhere.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection cable | |
| USB Standard | USB 2.0 | |
| Connection (1) | USB plug type C | |
| Connection (2) | USB plug type A | |
| Cable length | 1 m | |
| Colour | black | |
| Data transmission rate | 480000000 mb/s |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |