AK-300341-010-S | DIGITUS
USB 2.0 connection cable, USB plug type C to USB plug type C, 1 m, black, AK-300341-010-S
Order No.: 13M5236
EAN: 4016032495796
MPN:
AK-300341-010-S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.5093 € *
Available in 7 Days: 1,022 pcs. - if ordered today
Total Price:
6.51 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5093 €
10 pcs.
6.0452 €
*incl. VAT plus shipping costs
Subject to prior sale
Connection cable, AK-300341-010-S, DIGITUS
Reliable and easy connection to your USB-C devices with your PC thanks to the soft and flexible silicone cable. Data transfer rate of 480 Mbits/s for synchronization, data transfer and a power delivery specification of 60 W for charging.
Features
- The cable remains tangle-free even after frequent bending, twisting and kinking, giving you stress-free use
- With an estimated service life of up to 25,000 bends, our cable is extremely hard-wearing and remains reliable even with intensive use
- Includes cable tie/cable loop for neat and tidy storage
- Supports the USB power delivery function with 20 V, 3 A and 60 W
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection cable | |
| USB Standard | USB 2.0 | |
| Connection (1) | USB plug type C | |
| Connection (2) | USB plug type C | |
| Cable length | 1 m | |
| Colour | black | |
| Data transmission rate | 480000000 mb/s |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |