AK-300313-002-S | DIGITUS
USB 2.0 adapter cable, micro USB plug type B to USB socket type A, 0.15 m, black, AK-300313-002-S
Order No.: 13M4897
EAN: 4016032339076
MPN:
AK-300313-002-S
Unit Price (€ / pc.)
2.7132 € *
Available: 7 pcs.
Available in 7 Days: 281 pcs. - if ordered today
Total Price:
2.71 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7132 €
10 pcs.
2.4752 €
50 pcs.
2.2372 €
100 pcs.
2.1182 €
*incl. VAT plus shipping costs
Subject to prior sale
USB cable, AK-300313-002-S, DIGITUS
USB 2.0 adapter cable, OTG, type micro B - A, M/F, 0.15 m, USB 2.0 compatible, right angle, black. The USB adapter/converter allows direct data transfer between two devices without using a PC. The USB connection can be added to your smartphone. The connected devices must be OTG (On-The-Go) compatible.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter cable | |
| USB Standard | USB 2.0 | |
| Connection (1) | micro USB plug type B | |
| Connection (2) | USB socket type A | |
| Cable length | 0.15 m | |
| Colour | black | |
| Data transmission rate | 480000000 mb/s |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |