AK-300304-002-E | DIGITUS

USB 2.0 slot plate cable, 2 x USB socket type A to 2 x IDC, 0.25 m, beige, AK-300304-002-E

Order No.: 13M5142
EAN: 4016032283454
MPN:
AK-300304-002-E
AK-300304-002-E DIGITUS USB Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.4256 € *
Available in 7 Days: 344 pcs. - if ordered today
Total Price:
7.43 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4256 €
10 pcs.
6.8663 €
50 pcs.
6.3070 €
100 pcs.
5.9381 €
*incl. VAT plus shipping costs
Subject to prior sale

USB cable, AK-300304-002-E, DIGITUS

The AK-300304-002-E is a USB Slot bracket cable that allows a reliable and fast connection of external USB devices with the PC, also about longer distances.

Technical specifications
Filter Property Value
Product type slot plate cable
USB Standard USB 2.0
Connection (1) 2 x USB socket type A
Connection (2) 2 x IDC
Cable length 0.25 m
Colour beige
Data transmission rate 480000000 mb/s
Logistics
Property Value
Customs tariff number 85444290
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes