AK-300301-002-E | DIGITUS
USB 2.0 slot plate cable, 2 x USB socket type A to 2 x IDC, 0.25 m, beige, AK-300301-002-E
Order No.: 13M4889
EAN: 4016032283423
MPN:
AK-300301-002-E
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.7838 € *
Available: 50 pcs.
Available in 7 Days: 3,096 pcs. - if ordered today
Total Price:
4.78 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7838 €
10 pcs.
4.4268 €
50 pcs.
4.0698 €
100 pcs.
3.8318 €
500 pcs.
3.4629 €
*incl. VAT plus shipping costs
Subject to prior sale
USB cable, AK-300301-002-E, DIGITUS
USB slot bracket cable to establish a connection between the USB motherboard interface and the external USB ports on the slot bracket, 2x type A 2x5 pin IDC, F/F, 0.25 m, USB 2.0 compatible, beige.
Features
- Allows a reliable and fast connection of external USB devices with the PC, even over longer distances
- Data transer rate up to 480 Mbps (high-speed)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | slot plate cable | |
| USB Standard | USB 2.0 | |
| Connection (1) | 2 x USB socket type A | |
| Connection (2) | 2 x IDC | |
| Cable length | 0.25 m | |
| Colour | beige | |
| Data transmission rate | 480000000 mb/s |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |