AK-300210-020-S | DIGITUS
USB 2.0 extension cable, USB plug type C to USB socket type C, 2 m, black, AK-300210-020-S
Order No.: 13M5141
EAN: 4016032455318
MPN:
AK-300210-020-S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.1519 € *
Available in 7 Days: 496 pcs. - if ordered today
Total Price:
7.15 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1519 €
10 pcs.
6.6164 €
*incl. VAT plus shipping costs
Subject to prior sale
USB cable, AK-300210-020-S, DIGITUS
This USB Type-C extension cable allows to extend the usage distance of the USB Type-C interface at the Nootebook, Tablet, Smartphone or at the docking station.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension cable | |
| USB Standard | USB 2.0 | |
| Connection (1) | USB plug type C | |
| Connection (2) | USB socket type C | |
| Cable length | 2 m | |
| Colour | black | |
| Data transmission rate | 480000000 mb/s |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |