AK-300203-030-S | DIGITUS
USB 3.0 extension cable, USB plug type A to USB socket type A, 3 m, black, AK-300203-030-S
Order No.: 13M4887
EAN: 4016032283362
MPN:
AK-300203-030-S
Unit Price (€ / pc.)
8.6751 € *
Available: 9 pcs.
Available in 7 Days: 2,690 pcs. - if ordered today
Total Price:
8.68 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6751 €
10 pcs.
7.6636 €
50 pcs.
7.1400 €
100 pcs.
6.8425 €
500 pcs.
6.4855 €
*incl. VAT plus shipping costs
Subject to prior sale
USB cable, AK-300203-030-S, DIGITUS
USB 3.0 extension cable for extension of USB cables or devices (with USB A plug), type A M/F, 3 m, black.
Features
- The dense screening allows a reliable and fast connection of external USB 3.0 devices with the PC, even over longer distances
- Data transer rate up to 5 Gbps (super-speed)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension cable | |
| USB Standard | USB 3.0 | |
| Connection (1) | USB plug type A | |
| Connection (2) | USB socket type A | |
| Cable length | 3 m | |
| Colour | black | |
| Data transmission rate | 5000000000 mb/s |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |