AK-300200-030-S | DIGITUS
USB 2.0 extension cable, USB plug type A to USB socket type A, 3 m, black, AK-300200-030-S
Order No.: 13M3224
EAN: 4016032283119
MPN:
AK-300200-030-S
Unit Price (€ / pc.)
1.9754 € *
Available: 69 pcs.
Available in 7 Days: 2,306 pcs. - if ordered today
Total Price:
1.98 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9754 €
10 pcs.
1.8326 €
50 pcs.
1.6779 €
100 pcs.
1.5827 €
500 pcs.
1.4875 €
*incl. VAT plus shipping costs
Subject to prior sale
USB cable, AK-300200-030-S, DIGITUS
USB extension cable for extension of USB cables or devices (with USB A plug), type A M/F, 3 m, USB 2.0 compatible, black.
Features
- Allows a reliable and fast connection of external USB devices to the PC
- Data transer rate up to 480 Mbps (high-speed)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| USB Standard | USB 2.0 | |
| Connection (1) | USB plug type A | |
| Connection (2) | USB socket type A | |
| Cable length | 3 m | |
| Colour | black | |
| Data transmission rate | 480000000 mb/s |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |