AK-300170-018-S | DIGITUS

USB 2.0 charging cable, USB plug type C to USB plug type C, 1.8 m, black, AK-300170-018-S

Order No.: 13M5281
EAN: 4016032505709
MPN:
AK-300170-018-S
AK-300170-018-S DIGITUS USB Cables Image 1
AK-300170-018-S DIGITUS USB Cables Image 2
AK-300170-018-S DIGITUS USB Cables Image 3
AK-300170-018-S DIGITUS USB Cables Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.3847 € *
Available: 2 pcs.
Available in 7 Days: 655 pcs. - if ordered today
Total Price:
20.38 € *
Price list
Quantity
Price per unit*
1 pcs.
20.3847 €
10 pcs.
18.8258 €
*incl. VAT plus shipping costs
Subject to prior sale

Charging Cable, AK-300170-018-S, DIGITUS

The USB-C 2in1 charging cable combines maximum charging power with clever functionality. With an output power of up to 140W (Power Delivery 3.1), it supplies even power-hungry notebooks such as a MacBook Pro with power reliably and quickly. You can also charge your smartphone or tablet at the same time - all with just one cable. Thanks to the intelligent charging distribution, the cable automatically adapts to the requirements of the connected end devices. This prevents overcharging and protects the service life of your devices. The hard-wearing nylon fabric guarantees a long service life, even with daily use. With a practical length of 1.8m and a cable loop, the cable offers optimum freedom of movement - whether at home, in the office or when traveling. With the Digitus USB-C 2in1 charging cable, tangled cables and charging bottlenecks are a thing of the past. One cable, two devices, maximum efficiency - for all those who expect more.

Features

  • 2in1 charging function: two USB-C plugs in one cable for simultaneous charging of two devices
  • Intelligent charge distribution: Automatic adjustment of power to connected devices
  • Robust and flexible: nylon-braided cable with PVC core for maximum durability
  • Universally compatible with USB-C PD devices: Ideal for smartphones, tablets, notebooks and other USB-C devices
Technical specifications
Filter Property Value
Product type charging cable
USB Standard USB 2.0
Connection (1) USB plug type C
Connection (2) USB plug type C
Cable length 1.8 m
Colour black
Data transmission rate 480000000 mb/s
Logistics
Property Value
Customs tariff number 85444290
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes