AK-300149-010-S | DIGITUS
USB 3.1 connection cable, USB plug type C to USB plug type B, 1 m, black, AK-300149-010-S
Order No.: 13M5119
EAN: 4016032437505
MPN:
AK-300149-010-S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.0702 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
3.07 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0702 €
10 pcs.
2.8441 €
*incl. VAT plus shipping costs
Subject to prior sale
USB cable, AK-300149-010-S, DIGITUS
The AK-300149-010-S is a USB Type-C connection cable that allows a reliable and fast connection of external USB devices with the PC. This product is also used for connection of external USB 3.0 devices to the USB Host. Type-C connector can be used in both directions with a SuperSpeed+ data transmissions up to 10 Gbit/s.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| USB Standard | USB 3.1 | |
| Connection (1) | USB plug type C | |
| Connection (2) | USB plug type B | |
| Cable length | 1 m | |
| Colour | black | |
| Data transmission rate | 10000000000 mb/s |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |