AK-300139-010-S | DIGITUS
USB 3.1 connection cable, USB plug type C to USB plug type C, 1 m, black, AK-300139-010-S
Order No.: 13M5137
EAN: 4016032426011
MPN:
AK-300139-010-S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.0757 € *
Available in 7 Days: 1,530 pcs. - if ordered today
Total Price:
19.08 € *
Price list
Quantity
Price per unit*
1 pcs.
19.0757 €
5 pcs.
17.8857 €
10 pcs.
16.6957 €
25 pcs.
15.5057 €
50 pcs.
14.3038 €
*incl. VAT plus shipping costs
Subject to prior sale
USB cable, AK-300139-010-S, DIGITUS
The AK-300139-010-S is a USB Type-C connection cable for connecting external USB devices to the USB host. This product has a USB 3.1 data transfer rate up to 10 Gbps, Superspeed+ and can be used in both directions.
Features
- Support of USB PD specification
- Support for Video/Audio up to 4K
- Support of DisplayPort Video/Audio signals
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection cable | |
| USB Standard | USB 3.1 | |
| Connection (1) | USB plug type C | |
| Connection (2) | USB plug type C | |
| Cable length | 1 m | |
| Colour | black | |
| Data transmission rate | 10000000000 mb/s |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |