AK-300138-010-S | DIGITUS
USB 2.0 connection cable, USB plug type C to USB plug type C, 1 m, black, AK-300138-010-S
Order No.: 13M4880
EAN: 4016032368939
MPN:
AK-300138-010-S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.0575 € *
Available in 7 Days: 437 pcs. - if ordered today
Total Price:
5.06 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0575 €
10 pcs.
4.6886 €
*incl. VAT plus shipping costs
Subject to prior sale
USB cable, AK-300138-010-S, DIGITUS
USB type-C connection cable for connection of external USB devices to the USB host, type C to C, M/M, 1 m, 3 A, 480 MB, 2.0 version, black.
Features
- High speed data transmission up to 480 Mbit/s
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection cable | |
| USB Standard | USB 2.0 | |
| Connection (1) | USB plug type C | |
| Connection (2) | USB plug type C | |
| Cable length | 1 m | |
| Colour | black | |
| Data transmission rate | 480000000 mb/s |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |