AK-300137-018-S | DIGITUS
USB 2.0 connection cable, USB plug type C to micro USB plug type B, 1.8 m, black, AK-300137-018-S
Order No.: 13M5136
EAN: 4016032368779
MPN:
AK-300137-018-S
USB cable, AK-300137-018-S, DIGITUS
The AK-300137-018-S is a USB Type-C connection cable for connection of external USB devices to the USB Host. This product has a high speed USB data transfer rate up to 480 Mbps and can be used in both directions.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection cable | |
| USB Standard | USB 2.0 | |
| Connection (1) | USB plug type C | |
| Connection (2) | micro USB plug type B | |
| Cable length | 1.8 m | |
| Colour | black | |
| Data transmission rate | 480000000 mb/s |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |