AK-300136-010-S | DIGITUS
USB 3.0 adapter cable, USB plug type C to USB plug type A, 1 m, black, AK-300136-010-S
Order No.: 13M4876
EAN: 4016032368731
MPN:
AK-300136-010-S
Unit Price (€ / pc.)
7.8778 € *
Available: 22 pcs.
Available in 7 Days: 2,604 pcs. - if ordered today
Total Price:
7.88 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8778 €
10 pcs.
7.2471 €
50 pcs.
6.8068 €
100 pcs.
6.3903 €
500 pcs.
5.9738 €
*incl. VAT plus shipping costs
Subject to prior sale
USB cable, AK-300136-010-S, DIGITUS
USB type-C connection cable for connection of external USB devices to the USB host, type A to C, M/M, 1 m, 3 A, 5 GB, 3.0 version, black.
Features
- Allows a reliable and fast connection of external USB devices to the PC
- Downward compatible to USB 2.0 and 1.1
- Data transer rate up to 5 Gbps (super-speed)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter cable | |
| USB Standard | USB 3.0 | |
| Connection (1) | USB plug type C | |
| Connection (2) | USB plug type A | |
| Cable length | 1 m | |
| Colour | black | |
| Data transmission rate | 5000000000 mb/s |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |