AK-300117-005-S | DIGITUS
USB 3.0 adapter cable, USB plug type A to micro USB plug type B, 0.5 m, black, AK-300117-005-S
Order No.: 13M4866
EAN: 4016032325581
MPN:
AK-300117-005-S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.6652 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
3.67 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6652 €
5 pcs.
3.4510 €
10 pcs.
3.2368 €
25 pcs.
3.0107 €
50 pcs.
2.7965 €
*incl. VAT plus shipping costs
Subject to prior sale
USB cable, AK-300117-005-S, DIGITUS
USB 3.0 connection cable for the connection of external USB 3.0 devices (with B socket), USB A - Micro USB B, M/M, 0.5 m, black.
Features
- The dense screening allows a reliable and fast connection of external USB 3.0 devices with the PC, even over longer distances
- Data transer rate up to 5 Gbps (super-speed)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter cable | |
| USB Standard | USB 3.0 | |
| Connection (1) | USB plug type A | |
| Connection (2) | micro USB plug type B | |
| Cable length | 0.5 m | |
| Colour | black | |
| Data transmission rate | 5000000000 mb/s |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |