AK-300115-018-S | DIGITUS
USB 3.0 adapter cable, USB plug type A to USB plug type B, 1.8 m, black, AK-300115-018-S
Order No.: 13M4862
EAN: 4016032283256
MPN:
AK-300115-018-S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.8905 € *
Available: 2 pcs.
Available in 7 Days: 683 pcs. - if ordered today
Total Price:
5.89 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8905 €
10 pcs.
5.5692 €
50 pcs.
5.2360 €
100 pcs.
4.9147 €
*incl. VAT plus shipping costs
Subject to prior sale
USB cable, AK-300115-018-S, DIGITUS
USB 3.0 connection cable for connection of external USB 3.0 devices to the USB host, type A - B, M/M, 1.8 m, black.
Features
- The dense screening allows a reliable and fast connection of external USB 3.0 devices with the PC, even over longer distances
- Data transer rate up to 5 Gbps (super-speed)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter cable | |
| USB Standard | USB 3.0 | |
| Connection (1) | USB plug type A | |
| Connection (2) | USB plug type B | |
| Cable length | 1.8 m | |
| Colour | black | |
| Data transmission rate | 5000000000 mb/s |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |