DN-DVR-1 | DIGITUS
Wall enclosure, for video surveillance systems (DVR), (H x W x D) 550 x 580 x 160 mm, IP20, light gray, DN-DVR-1
NCNR (non cancelable / non returnable)
Wall Mounting Cabinet, DN-DVR-1, DIGITUS
The wall mounting cabinet protects your video surveillance system from unauthorized access. Can be used for all applications in areas such as network, safety, DVR, sound, radio or cabling. The mounting bracket makes mounting your device easy, whether it is 482.6 mm (19”) compatible or not. Rubber dampers on the adjustable mounting keep the device in the exact position and protect it from damage when the door is opened or closed. The 12” bracket on the inside back also allow mounting of a monitor. To power your components there is a 482.6 mm (19”) 2U bracket for attachment of a socket strip on the inside at the top. Multiple cable entries on each side made organized cable management possible.
Features
- Lockable, swiveling front door with 90° doorstop mechanism
- 12” screen fixation on the inner rear wall
- Various pre-cut cable entries on each side
- Ventilation slots for passive cooling of the devices
| Filter | Property | Value |
|---|---|---|
| Product type | wall enclosure | |
| Version | for video surveillance systems (DVR) | |
| Height | 550 mm | |
| Width | 580 mm | |
| Depth | 160 mm | |
| Colour | light gray | |
| Degree of protection (IP) | IP20 |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 94032080 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |