DN-49204-SET | DIGITUS

19 inch network kit, 9U, (H x W x D) 460 x 540 x 400 mm, IP20, gray, DN-49204-SET

Order No.: 98F7947
EAN: 4016032499602
MPN:
DN-49204-SET
DN-49204-SET DIGITUS Switch Cabinets, server cabinets Image 1
DN-49204-SET DIGITUS Switch Cabinets, server cabinets Image 2
DN-49204-SET DIGITUS Switch Cabinets, server cabinets Image 3
DN-49204-SET DIGITUS Switch Cabinets, server cabinets Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
262.99 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
262.99 € *
Price list
Quantity
Price per unit*
1 pcs.
262.99 €
5 pcs.
241.57 €
*incl. VAT plus shipping costs
Subject to prior sale

Network Set, DN-49204-SET, DIGITUS

The compact 483 mm (19") solutions from the SOHO Pro series, you can install your network wherever you want. Installation takes just a few steps and is child's play thanks to the enclosed step-by-step instructions. These network sets include perfectly matched components to ensure quick and easy IT cabling ready for use. The network cabinet and the respective accessories (e.g. switch, patch panel, socket strip, shelf, cable management panel, patch cable, etc.) are supplied in a compact cardboard box.

Technical specifications
Filter Property Value
Product type 19 inch network kit
Version 9U
Height 460 mm
Width 540 mm
Depth 400 mm
Colour gray
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin CN
Customs tariff number 94032080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes