DN-19 WM-SURM-127 | DIGITUS

Wall enclosure, 2 U, swing out, (H x W x D) 750 x 600 x 127 mm, sheet steel, light gray, DN-19 WM-SURM-127

Order No.: 98F9851
EAN: 4016032383642
MPN:
DN-19 WM-SURM-127
DN-19 WM-SURM-127 DIGITUS Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
286.5044 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
286.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
286.5044 €

Wall-mounted housing, DN-19 WM-SURM-127, DIGITUS

Wall-mounted enclosure, surface mount, swing-out 750x600x127 mm, 2U, color gray (RAL 7035) Slim design with swing-out front door - Slim design, perfect for small home automation applications - 2U usable area inside - Front door with swing-out function The Flush and Surface Mount wall-mounted enclosures allow vertical, secure mounting for e.g. small sound systems, networks, DVR, paging and patch applications. The front door can be swung out. The wall-mount enclosures are available in two variations: with 2U or 4U options for cabinet mounting.

Technical specifications
Filter Property Value
Width 600 mm
Colour light gray
Material sheet steel
Version 2 U, swing out
Product type wall enclosure
Height 750 mm
Depth 127 mm
Logistics
Property Value
Customs tariff number 94032080
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15