DN-19 WM-FLSH-216 | DIGITUS
Wall enclosure, 2 U, swing out, flush mounting, (H x W x D) 778 x 628 x 216 mm, sheet steel, light gray, DN-19 WM-FLSH-216
Order No.: 98F9931
EAN: 4016032383215
MPN:
DN-19 WM-FLSH-216
Unit Price (€ / pc.)
342.6129 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
342.61 € *
Price list
Quantity
Price per unit*
1 pcs.
342.6129 €
5 pcs.
315.2072 €
*incl. VAT plus shipping costs
Subject to prior sale
Wall-mounted housing, DN-19 WM-FLSH-216, DIGITUS
Flush mount wall enclosure, swing out 778x628x216 mm, 4U, color gray (RAL 7035) Slim design with swing out front door - Slim design, perfect for small home automation applications - 4U usable area inside - Front door with swing out function The flush and surface mount wall enclosures allow vertical, secure mounting for e.g. small sound systems, networks, DVR, paging and patch applications. The front door can be swung out. The wall-mount enclosures are available in two variations: with 2U or 4U options for cabinet mounting.
Technical specifications
Filter | Property | Value |
---|---|---|
Colour | light gray | |
Depth | 216 mm | |
Width | 628 mm | |
Height | 778 mm | |
Product type | wall enclosure | |
Version | 2 U, swing out, flush mounting | |
Material | sheet steel |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 94032080 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |