DN-19 WM-3H3V-SL | DIGITUS

Wall enclosure, 3 U horizontal, 3 U vertical, (H x W x D) 900 x 600 x 200 mm, sheet steel, light gray, DN-19 WM-3H3V-SL

Order No.: 98F9497
EAN: 4016032383116
MPN:
DN-19 WM-3H3V-SL
DN-19 WM-3H3V-SL DIGITUS Switch Cabinets, server cabinets
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
419.5107 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
419.51 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
419.5107 €

Wall-mounted housing, DN-19 WM-3H3V-SL, DIGITUS

Wall mounted enclosure, Slim, 900x600x200 mm 3U horizontal and 3E vertical, gray (RAL 7035) Slim design with rotatable mounting areas inside - Slim design, perfect for small home automation applications - 2x 3U usable mounting areas, which can be rotated 100° - Lockable front door with ventilation slots The 483 mm (19") Slim Series wall-mount enclosure allows 3U horizontal or vertical mounting with two independent mounting areas for patch panels, switches, routers or other 483 mm (19") active components.

Technical specifications
Filter Property Value
Product type wall enclosure
Version 3 U horizontal, 3 U vertical
Height 900 mm
Width 600 mm
Depth 200 mm
Material sheet steel
Colour light gray
Logistics
Property Value
Customs tariff number 94032080
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes