DN-19 SRV-42U-8-D | DIGITUS
Server cabinet, 42 U, perforated steel doors, (H x W x D) 2040 x 800 x 1000 mm, IP20, sheet steel, light gray, DN-19 SRV-42U-8-D
Order No.: 98F9242
EAN: 4016032336556
MPN:
DN-19 SRV-42U-8-D
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,333.7996 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | server cabinet | |
| Version | 42 U, perforated steel doors | |
| Height | 2040 mm | |
| Width | 800 mm | |
| Depth | 1000 mm | |
| Material | sheet steel | |
| Colour | light gray | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94032080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |