DN-19 SRV-26U-D | DIGITUS

Server cabinet, 26 U, perforated steel doors, (H x W x D) 1360 x 600 x 1000 mm, IP20, sheet steel, light gray, DN-19 SRV-26U-D

Order No.: 98F9877
EAN: 4016032336532
MPN:
DN-19 SRV-26U-D
DN-19 SRV-26U-D DIGITUS Switch Cabinets, server cabinets
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
865.3085 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
865.31 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
865.3085 €

Server cabinet, DN-19 SRV-26U-D, DIGITUS

26U server cabinet, Dynamic Basic,1360x600x1000 mm perforated steel doors, color gray (RAL 7035) The DIGITUS® Dynamic Basic series is manufactured, designed and developed for the high demands of IT infrastructure - Roof is prepared to accommodate a fan element (punched out receptacles) - Locking system with swing lever handle on front and rear door - Bottom with punched out cable inlet, covered with screwed plate The Dynamic Basic cabinets are designed for user-friendly installation of active and passive network components together with neat cabling. Each cabinet is made of up to 1.5 mm thick sheet steel and provides very good stability due to special sheet metal bending technology as a robust steel construction. The color is achieved by powder coating in gray (RAL 7035) and black (RAL 9005). In special cases, the cabinets can be disassembled to reach hard-to-reach installation sites. The doors can be easily disassembled, a change of door hinges can be made. Furthermore, the roof is prepared to accommodate a fan module for active ventilation. The cabinets include 2 pairs (4 pieces) of mounted 483 mm (19") profile rails inside. These are galvanized and have a height unit marking (countable in both directions). They can be adjusted in depth and are also connected to depth stays in the cabinet to allow intensive expansion with 483 mm (19") components. An important aspect of the installation is the cable management. Each cabinet is equipped with a punched cable inlet with cover plate in the bottom. The bottom of cabinets with a width of 800 mm and more is additionally extended with punched-out cable inlets with plastic cover on the left and right. In the roof these are 1x for cabinets with 600 mm width and 3x from 800 mm width. An extensive portfolio of accessories for cable routing, shelves, etc. helps to meet many requirements of daily practice.

Technical specifications
Filter Property Value
Product type server cabinet
Version 26 U, perforated steel doors
Height 1360 mm
Width 600 mm
Depth 1000 mm
Material sheet steel
Colour light gray
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 94032080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes