DN-19 36U-6/8-PC-1 | DIGITUS
Industrial PC cabinet, 36 U, with glass door, IP54, (H x W x D) 1780 x 600 x 800 mm, IP40, sheet steel, light gray, DN-19 36U-6/8-PC-1
Order No.: 98F9411
EAN: 4016032350507
MPN:
DN-19 36U-6/8-PC-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,284.0576 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | industrial PC cabinet | |
| Version | 36 U, with glass door, IP54 | |
| Height | 1780 mm | |
| Width | 600 mm | |
| Depth | 800 mm | |
| Material | sheet steel | |
| Colour | light gray | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94032080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |