DN-19 32U-SO-C | DIGITUS
SOUNDproof cabinet, 32 U, wood decor cherry, (H x W x D) 1666 x 750 x 1130 mm, IP20, sheet steel, black, DN-19 32U-SO-C
Unit Price (€ / pc.)
3,092.81 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | SOUNDproof cabinet | |
| Version | 32 U, wood decor cherry | |
| Height | 1666 mm | |
| Width | 750 mm | |
| Depth | 1130 mm | |
| Material | sheet steel | |
| Colour | black | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94032080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |