DN-19 26U-6/10-B-1 | DIGITUS

Server cabinet, 26 U, (H x W x D) 1342 x 600 x 1000 mm, IP20, sheet steel, black, DN-19 26U-6/10-B-1

Order No.: 98F684
EAN: 4016032377962
MPN:
DN-19 26U-6/10-B-1
DN-19 26U-6/10-B-1 DIGITUS Switch Cabinets, server cabinets Image 1
DN-19 26U-6/10-B-1 DIGITUS Switch Cabinets, server cabinets Image 2
DN-19 26U-6/10-B-1 DIGITUS Switch Cabinets, server cabinets Image 3
DN-19 26U-6/10-B-1 DIGITUS Switch Cabinets, server cabinets Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
853.0872 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
853.09 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
853.0872 €

Network cabinet, DN-19 26U-6/10-B-1, DIGITUS

The network cabinet has been designed and produced for particularly convenient and flexible network cabling. Sophisticated optimizations offer market-compliant stability with maximum flexibility. A modular base chassis, which can be opened using screwed 483 mm (19") blind panels, offers sufficient space for cables of all kinds. In addition, there are cable inlets with brushes in the rear area of the base chassis. Rear brush strips above and below the rear door (from 26U) enable use in a wide range of application scenarios. Two pairs of cranked and galvanized 483 mm (19") profile rails, labelled with height units that can be read in opposite directions, are installed inside. They are infinitely adjustable and are connected to additional depth struts in the cabinet.

The enclosure is a robust steel construction made from sheet steel up to 1.5 mm thick. Modular lockable and removable side panels and doors improve accessibility. Door hinges can be changed. Furthermore, the cabinets can be completely dismantled if required thanks to the demountable design.

Features

  • Swivel handle with profile half-cylinder lock incl. key type 333 on the front door
  • Modular, openable base chassis with removable 19" blind panels
  • Flexible cable routing options thanks to generous cable inlets with brushes in the base and rear
  • Roof is prepared to accommodate a fan unit and an attached, removable cover
  • Ready for immediate use
Technical specifications
Filter Property Value
Product type network cabinet
Version 26 U
Height 1342 mm
Width 600 mm
Depth 1000 mm
Material sheet steel
Colour black
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin CN
Customs tariff number 94032080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes