DN-19-24U-6-6-I-OD | DIGITUS

Wall enclosure, 24 U, (H x W x D) 1245 x 600 x 600 mm, IP55, sheet steel, light gray, DN-19-24U-6-6-I-OD

Order No.: 98F9059
EAN: 4016032429753
MPN:
DN-19-24U-6-6-I-OD
DN-19-24U-6-6-I-OD DIGITUS Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
1,051.8886 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,051.89 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,051.8886 €

Wall-mounted housing, DN-19-24U-6-6-I-OD, DIGITUS

24U wall-mounted enclosure, outdoor, IP55 1245x600x600 mm, color gray (RAL 7035) The DIGITUS® IP55 outdoor wall-mounted enclosures are made for industrial applications. With protection against water and dust according to protection class IP55. - Protected against dust in damaging quantity and water jets (IP 55) - Steel front door with lockable swivel handle and 3-point locking system - Front door with grounding and two welded, strengthening beams in U-shape as well as seal - Free-standing use possible with separate base The 483 mm (19") IP55 outdoor wall-mounted enclosures were manufactured for industrial applications. They are based on the IP55 protection class compliant by EN 60529 and are thus protected against water and dust penetration.Best performance is offered by the wall-mounted enclosures, among others, by the 3-point locking system with lockable swivel lever handle and insulated cable entries. Integrated ventilation filter housings provide fresh air intake (protection against water and dust penetration according to IP54). Applications include outdoor areas exposed to environmental effects (rain, dust, hail, snow, splashing water). The wall-mounted enclosures can be used with a base as a free-standing solution (the rear mounting holes are closed with plugs, which are removed from the bottom of the enclosure when installing the base).

Technical specifications
Filter Property Value
Product type wall enclosure
Version 24 U
Height 1245 mm
Width 600 mm
Depth 600 mm
Material sheet steel
Colour light gray
Degree of protection (IP) IP55
Logistics
Property Value
Customs tariff number 94032080
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes