DN-19 22U-6/6-DB | DIGITUS

Server cabinet, 22 U, (H x W x D) 1155 x 600 x 600 mm, IP20, sheet steel, black, DN-19 22U-6/6-DB

Order No.: 98F683
EAN: 4016032350262
MPN:
DN-19 22U-6/6-DB
DN-19 22U-6/6-DB DIGITUS Switch Cabinets, server cabinets Image 1
DN-19 22U-6/6-DB DIGITUS Switch Cabinets, server cabinets Image 2
DN-19 22U-6/6-DB DIGITUS Switch Cabinets, server cabinets Image 3
DN-19 22U-6/6-DB DIGITUS Switch Cabinets, server cabinets Image 4
DN-19 22U-6/6-DB DIGITUS Switch Cabinets, server cabinets Image 5
Image may differ

Network cabinet, DN-19 22U-6/6-DB, DIGITUS

The network cabinet has been developed for simple and particularly cost-optimized network expansion. Sophisticated positioning of the cable inlets ensures effortless installation depending on the application. In the floor chassis, this is located centrally at the rear, protected by a screw-fastened cover plate. The roof chassis is also provided with a punched-out area to accommodate a fan module. Two pairs of galvanized 483 mm (19") profile rails, labelled with height units that can be read in both directions, are installed inside.

The enclosure is a robust steel construction made from sheet steel up to 1.5 mm thick. Removable side and rear panels as well as the lockable and removable front door improve accessibility. The door hinges can be changed. Furthermore, the cabinets can be completely dismantled if required thanks to the demountable design.

Features

  • Roof is prepared to accommodate a fan element (punched-out mounts)
  • Lockable swivel lever handle on the front door
  • Base with punched cable inlet, covered with screwed plate
Technical specifications
Filter Property Value
Product type network cabinet
Version 22 U
Height 1155 mm
Width 600 mm
Depth 600 mm
Material sheet steel
Colour black
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin CN
Customs tariff number 94032080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes