DN-19 17U-SO-T | DIGITUS

SOUNDproof cabinet, 17 U, wood decor teak, (H x W x D) 1000 x 750 x 1130 mm, IP20, sheet steel, black, DN-19 17U-SO-T

Order No.: 98F9824
EAN: 4016032353348
MPN:
DN-19 17U-SO-T
Series: SOUNDproof
DN-19 17U-SO-T DIGITUS Switch Cabinets, server cabinets
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2,643.6207 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2,643.62 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2,643.6207 €
Technical specifications
Filter Property Value
Product type SOUNDproof cabinet
Version 17 U, wood decor teak
Height 1000 mm
Width 750 mm
Depth 1130 mm
Material sheet steel
Colour black
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 94032080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes