DN-19 17U-SO-C | DIGITUS

SOUNDproof cabinet, 17 U, wood look cherry, (H x W x D) 1000 x 750 x 1130 mm, IP20, sheet steel, black, DN-19 17U-SO-C

Order No.: 98F9200
EAN: 4016032353379
MPN:
DN-19 17U-SO-C
Series: SOUNDproof
DN-19 17U-SO-C DIGITUS Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
2,749.3641 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2,749.36 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2,749.3641 €
Technical specifications
Product type SOUNDproof cabinet
Version 17 U, wood look cherry
Height 1000 mm
Width 750 mm
Depth 1130 mm
Material sheet steel
Colour black
Degree of protection (IP) IP20
Logistics
Customs tariff number 94032080
Compliance
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes