DN-19 16U-6/6-SW | DIGITUS
Wall enclosure, 16 U, (H x W x D) 820 x 600 x 600 mm, IP20, sheet steel, black, DN-19 16U-6/6-SW
NCNR (non cancelable / non returnable)
Wall mounting cabinet, DN-19 16U-6/6-SW, DIGITUS
The network cabinets for wall installation from the Unique series were developed for especially convenient and flexible network cabling. There is a sliding cable inlet with foam rubber seal in the roof of each cabinet. The back wall and floor plate are equipped with pre-cut cable inlets with a plastic cover. To accommodate a fan module, the roof structure is also equipped with a pre-cut area. Two pair of galvanized 483 mm (19”) profile rails labeled with rack units readable in both directions are installed on the inside. Their depth can be adjusted. Each cabinet is made of up to 1.5 mm thick sheet steel. Coloring is done with electrostatic powder coating in the standard colors gray (RAL 7035) or jet black (RAL 9005). Removable and lockable side walls in a modular design as well as lockable and removable front door improve accessibility. The door hinges can be switched. Wall installation is accomplished in two easy work steps: The housing frame plate is bolted on the wall and then connected with the housing. With optionally available levelling feet or casters, the wall housings from the Unique series can also be used as a free-standing unit.
Features
- Robust steel construction for sturdy wall mounting
- Lockable safety-glass door with steel frame
- Side panels are lockable and removable
| Filter | Property | Value |
|---|---|---|
| Product type | wall enclosure | |
| Version | 16 U | |
| Height | 820 mm | |
| Width | 600 mm | |
| Depth | 600 mm | |
| Material | sheet steel | |
| Colour | black | |
| Degree of protection (IP) | IP20 |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 94032080 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |