DN-19 16U-6/6-EC-SW | DIGITUS

Wall enclosure, 16 U, (H x W x D) 789 x 600 x 600 mm, IP20, sheet steel, black, DN-19 16U-6/6-EC-SW

Order No.: 98F691
EAN: 4016032257875
MPN:
DN-19 16U-6/6-EC-SW
DN-19 16U-6/6-EC-SW DIGITUS Switch Cabinets, server cabinets Image 1
DN-19 16U-6/6-EC-SW DIGITUS Switch Cabinets, server cabinets Image 2
DN-19 16U-6/6-EC-SW DIGITUS Switch Cabinets, server cabinets Image 3
DN-19 16U-6/6-EC-SW DIGITUS Switch Cabinets, server cabinets Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
230.5506 € *
Available in 7 Days: 1 pcs. - if ordered today
Total Price:
230.55 € *
Price list
Quantity
Price per unit*
1 pcs.
230.5506 €
5 pcs.
220.9473 €
*incl. VAT plus shipping costs
Subject to prior sale

Wall-mounted housing, DN-19 16U-6/6-EC-SW, DIGITUS

The network cabinet for wall installation was developed for easy and especially cost-optimized network expansion. The roof, floor and back wall of each cabinet are equipped with a pre-cut cable inlet. To accommodate a fan module, the roof structure is also equipped with a pre-cut area. Two pairs of galvanized 483 mm (19”) profile rails labeled with rack units readable in both directions are installed on the inside. Their depth can be adjusted. The cabinet is made of up to 1.5 mm thick sheet steel.

Removable side walls as well as lockable and removable front door improve accessibility. The door hinges can be switched. Wall installation is accomplished in two easy work steps: The mounting plate provided is bolted on the wall and then connected with the housing.

Features

  • Optimized air ventilation and exhaustion
  • Lockable glass door ensures safety
  • 483 mm (19“) profile rails mounted on the front- and rear side inside of the rack, galvanized
Technical specifications
Filter Property Value
Product type wall enclosure
Version 16 U
Height 789 mm
Width 600 mm
Depth 600 mm
Material sheet steel
Colour black
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin CN
Customs tariff number 94032080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes