DN-19 16-U-EC-SW | DIGITUS
Wall enclosure, 16 U, (H x W x D) 789 x 600 x 450 mm, IP20, sheet steel, black, DN-19 16-U-EC-SW
NCNR (non cancelable / non returnable)
Wall mounting cabinet, DN-19 16-U-EC-SW, DIGITUS
The network cabinets for wall installation from the Dynamic series were developed for easy and especially cost-optimized network expansion. The roof, floor and back wall of each cabinet are equipped with a pre-cut cable inlet. To accommodate a fan module, the roof structure is also equipped with a pre-cut area. Two pairs of galvanized 483 mm (19”) profile rails labeled with rack units readable in both directions are installed on the inside. Their depth can be adjusted. Each cabinet is made of up to 1.5 mm thick sheet steel. Coloring is done with electrostatic powder coating in the standard colors gray (RAL 7035) or jet black (RAL 9005). Removable side walls as well as lockable and removable front door improve accessibility. The door hinges can be switched. Wall installation is accomplished in two easy work steps: The mounting plate provided is bolted on the wall and then connected with the housing.
Features
- 450 mm depth provides a space saving installation
- Optimized air ventilation and exhaustion
- Lockable safety-glass door with steel frame
| Filter | Property | Value |
|---|---|---|
| Product type | wall enclosure | |
| Version | 16 U | |
| Height | 789 mm | |
| Width | 600 mm | |
| Depth | 450 mm | |
| Material | sheet steel | |
| Colour | black | |
| Degree of protection (IP) | IP20 |
| Property | Value |
|---|---|
| Customs tariff number | 94032080 |
| Country of origin | CN |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |