DN-19 09U-6/6-SW | DIGITUS

Wall enclosure, 9 U, (H x W x D) 509 x 600 x 600 mm, IP20, sheet steel, black, DN-19 09U-6/6-SW

Order No.: 98F692
EAN: 4016032257646
MPN:
DN-19 09U-6/6-SW
DN-19 09U-6/6-SW DIGITUS Switch Cabinets, server cabinets Image 1
DN-19 09U-6/6-SW DIGITUS Switch Cabinets, server cabinets Image 2
DN-19 09U-6/6-SW DIGITUS Switch Cabinets, server cabinets Image 3
DN-19 09U-6/6-SW DIGITUS Switch Cabinets, server cabinets Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
224.1365 € *
Available in 7 Days: 152 pcs. - if ordered today
Total Price:
224.14 € *
Price list
Quantity
Price per unit*
1 pcs.
224.1365 €
5 pcs.
214.7950 €
*incl. VAT plus shipping costs
Subject to prior sale

Wall-mounted housing, DN-19 09U-6/6-SW, DIGITUS

The network cabinet for wall installation was developed for especially convenient and flexible network cabling. There is a sliding cable inlet with foam rubber seal in the roof of cabinet. The back wall and floor plate are equipped with pre-cut cable inlets with a plastic cover. To accommodate a fan module, the roof structure is also equipped with a pre-cut area. Two pair of galvanized 483 mm (19”) profile rails labeled with rack units readable in both directions are installed on the inside. Their depth can be adjusted. The cabinet is made of up to 1.5 mm thick sheet steel.

Removable and lockable side walls in a modular design as well as lockable and removable front door improve accessibility. The door hinges can be switched. Wall installation is accomplished in two easy work steps: The housing frame plate is bolted on the wall and then connected with the housing.

Features

  • Robust steel construction for sturdy wall mounting
  • Lockable safety-glass door with steel frame
  • Side panels are lockable and removable
Technical specifications
Filter Property Value
Product type wall enclosure
Version 9 U
Height 509 mm
Width 600 mm
Depth 600 mm
Material sheet steel
Colour black
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin CN
Customs tariff number 94032080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes