DN-19 09U-6/6-EC-SW | DIGITUS
Wall enclosure, 9 U, (H x W x D) 478 x 600 x 600 mm, IP20, sheet steel, black, DN-19 09U-6/6-EC-SW
NCNR (non cancelable / non returnable)
Wall-mounted housing, DN-19 09U-6/6-EC-SW, DIGITUS
The network cabinet for wall installation was developed for easy and especially cost-optimized network expansion. The roof, floor and back wall of each cabinet are equipped with a pre-cut cable inlet. To accommodate a fan module, the roof structure is also equipped with a pre-cut area. Two pairs of galvanized 483 mm (19”) profile rails labeled with rack units readable in both directions are installed on the inside. Their depth can be adjusted. The cabinet is made of up to 1.5 mm thick sheet steel.
Removable side walls as well as lockable and removable front door improve accessibility. The door hinges can be switched. Wall installation is accomplished in two easy work steps: The mounting plate provided is bolted on the wall and then connected with the housing.
Features
- Optimized air ventilation and exhaustion
- Lockable glass door ensures safety
- 483 mm (19“) profile rails mounted on the front- and rear side inside of the rack, galvanized
| Filter | Property | Value |
|---|---|---|
| Product type | wall enclosure | |
| Version | 9 U | |
| Height | 478 mm | |
| Width | 600 mm | |
| Depth | 600 mm | |
| Material | sheet steel | |
| Colour | black | |
| Degree of protection (IP) | IP20 |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 94032080 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |