DN-19 07U-S-1 | DIGITUS

Wall enclosure, 7 U, with glass door, (H x W x D) 370 x 540 x 400 mm, IP20, sheet steel, gray, DN-19 07U-S-1

Order No.: 98F9725
EAN: 4016032331698
MPN:
DN-19 07U-S-1
DN-19 07U-S-1 DIGITUS Switch Cabinets, server cabinets
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
83.1691 € *
Available in 7 Days: 1,493 pcs. - if ordered today
Total Price:
83.17 € *
Price list
Quantity
Price per unit*
1 pcs.
83.1691 €
5 pcs.
78.5043 €
*incl. VAT plus shipping costs
Subject to prior sale

Wall-mounted housing, DN-19 07U-S-1, DIGITUS

7U wall-mounted enclosure, SOHO, unassembled 370x540x400 mm, glass door, gray DIGITUS® Professional wall-mounted enclosures are manufactured, designed and developed to meet the high demands of IT infrastructure. - Unassembled delivery in a flat pack ensures cost and space efficiency - Optimal ventilation - Lockable glass door guarantees security The unassembled SOHO wall-mounted enclosures are made of a robust sheet steel construction. The enclosures have been specially designed to save space and costs. They are delivered unassembled in a flat pack. Wall mounting is easy and can be done quickly. Due to their flexibility, the wall-mounted enclosures are ideal for all common IT and telecommunications applications.

Technical specifications
Filter Property Value
Product type wall enclosure
Version 7 U, with glass door
Height 370 mm
Width 540 mm
Depth 400 mm
Material sheet steel
Colour gray
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 94032080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes