DN-10-SET-2 | DIGITUS
Network kit, 9 U, (H x W x D) 464 x 312 x 300 mm, IP20, light gray, DN-10-SET-2
NCNR (non cancelable / non returnable)
Network Set, DN-10-SET-2, DIGITUS
Whether for private areas, office or sub-distribution units with limited space: With the compact 254 mm (10”) solutions, you can install your network wherever you like. The wall housing is supplemented in these network sets by perfectly coordinated components to ensure fast and easy usability of IT cabling. The network cabinet and relevant accessories (such as switch, patch panel, socket strip, shelf, cable guidance panel, patch cable, etc.) are delivered in a compact box.
Scope of delivery
- 1 x wall mounting cabinet
- 1 x shelf
- 1 x power strip
- 1 x network switch
- 1 x patch panel
- 2 x keys
| Filter | Property | Value |
|---|---|---|
| Product type | network kit | |
| Version | 9 U | |
| Height | 464 mm | |
| Width | 312 mm | |
| Depth | 300 mm | |
| Colour | light gray | |
| Degree of protection (IP) | IP20 |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 94032080 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |